Business
Private
CHFExc. Vat
Selector switch, 1 x 90°, Form V Latching Function Handle Metallic / Translucent IP65 RAFIX 22 FS+ Selector Switch1.30.272.202/2200

1.30.272.202/2200 - Selector switch, 1 x 90°, Form V Latching Function Handle Metallic / Translucent IP65 RAFIX 22 FS+ Selector Switch

110-58-264
1.30.272.202/2200
Manufacturer:RAFI

Selector switch, 1 x 90°, Form V Latching Function Handle Metallic / Translucent IP65 RAFIX 22 FS+ Selector Switch

Image is for illustrative purposes only. Please refer to product description.

1.30.272.202/2200 - Selector switch, 1 x 90°, Form V Latching Function Handle Metallic / Translucent IP65 RAFIX 22 FS+ Selector Switch

110-58-264
1.30.272.202/2200
Manufacturer:RAFI

Product specifications
Latching Function 
Handle 
RAFIX 22 FS+ Selector Switch 
22.3 mm
Yes 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Illuminable types have a translucent turning handle tip
  • Protection rating IP 65 on front panel

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Hungary (HU)
Manufacturer RAFI
Gross weight (incl. package) 9 Gram
Dimensions (incl. package) 33 x 30 x 30 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121533
EAN 7613058005045