1 min order
Selectivity Module 80mm DIN Rail Mount6EP1961-2BA11
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Recognition of overload or short circuit
- Four individually switching off 24 V diagnosis paths
- Output current in each channel can be adjusted through potentiometer
- Double color LED for each channel towards rapid fault localizing
- Summation alarm contact per module for remote monitoring
- Top hat rail mounting
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC Unknown
SCIP SSN93b244e3-ba76-480c-8009-196a1d5f3d9e
Article Information
Previous Article Number
365904
Paper catalogue
2016/17 p. 1535
Paper catalogue
2013/14 p. 1105
Additional information
Country of origin Germany (DE)
Manufacturer Siemens
Gross weight (incl. package) 201 Gram
Dimensions (incl. package) 88 x 88 x 78 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004
EAN 4025515152651