Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Secvest Wireless Retrofit Kit for FTS 96 (white)FUFT50008W
FUFT50008W - Secvest Wireless Retrofit Kit for FTS 96 (white), Abus
300-78-480
FUFT50008W

No longer available. View product category

Secvest Wireless Retrofit Kit for FTS 96 (white)

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
30...100 m 
Operating voltage:3 VDC
Dimensions L x W x H:55 x 78 x 125 mm
Colour:White
Batteries:2 x LR03/AAA

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

1x Electronic adapter cover with PCB, 2x 1.5 V LR03 AAA batteries, 1x Rotary knob cover, 1x Cover cap for lock case, 1x Cover cap for locking case

Family Information

  • Double protection by combining mechanical security with electronic monitoring
  • Active intrusion protection, thanks to simple upgrading of the mechanical system with electronics
  • Even detects intrusion attempts
  • Connection points for passive glass break detectors

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Abus
Gross weight (incl. package) 169 Gram
Dimensions (incl. package) 125 x 100 x 60 MM
Customs number 8301.4000
UNSPSC (v5.03) 45121504
EAN 4043158058567