Room Thermostats

18 Products found
No Filter
Product details
Price (CHF)
Availability
Manufacturer
Min. Temperature
Max. temperature
Width
Height
Depth
Plug type
Buy External sensor
External sensor
Art.Nr. 176-69-674
Type:
AGS54/PT100
1 +
 36.00
5 +
 34.10
10 +
 32.20
Thermokon
-50 °C
+50 °C
65 mm
65 mm
45 mm
-
Art.Nr. 300-62-399
Type:
TH-810TA
1 +
 47.90
Elbro
+5 °C
+30 °C
59 mm
107 mm
40 mm
CH
Art.Nr. 300-62-400
Type:
TH-810TA-D
1 +
 48.60
Elbro
+5 °C
+30 °C
59 mm
107 mm
40 mm
F (CEE 7/4)
Buy External sensor
External sensor
Art.Nr. 176-69-682
Type:
AGS54/PT1000
1 +
 34.60
5 +
 32.80
10 +
 31.00
Thermokon
-
+250 °C
65 mm
65 mm
45 mm
-
Buy Room Thermostat
Room Thermostat
Art.Nr. 136-08-271
Type:
N-COMFORT THERMOSTAT CDFR-001
1 +
 122.60
Nexans
-
-
-
-
-
-
Buy Room thermostat
Room thermostat
Art.Nr. 110-49-024
Type:
VE022000
1 +
 35.50
5 +
 33.30
10 +
 31.30
Vemer
+5 °C
+30 °C
83.7 mm
82.9 mm
30.9 mm
-
Art.Nr. 110-92-024
Type:
EHT CLASSIC N
1 +
 14.90
3 +
 13.70
eQ-3
+5 °C
+30 °C
55 mm
60 mm
102 mm
-
Buy Room sensor
Room sensor
Art.Nr. 176-69-658
Type:
WRF04/PT100
1 +
 36.00
5 +
 34.10
10 +
 32.20
Thermokon
0 °C
+50 °C
84 mm
84 mm
25 mm
-
Buy Thermostat
Thermostat
Art.Nr. 110-36-410
Type:
FEELING D 101
1 +
 221.10
5 +
 208.90
Grässlin
-20 °C
+55 °C
154 mm
87 mm
28 mm
-
Buy External sensor
External sensor
Art.Nr. 176-69-708
Type:
AGS54/4-20MA/+-50 GR
1 +
 130.50
5 +
 124.00
10 +
 117.40
Thermokon
-50 °C
+50 °C
65 mm
65 mm
26 mm
-

Products are being loaded..