Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
SecuriTEST IP CCTV Camera Tester BNC / RJ45R171000
R171000 - SecuriTEST IP CCTV Camera Tester BNC / RJ45, Trend Networks
301-27-291
R171000
SecuriTEST IP

SecuriTEST IP CCTV Camera Tester BNC / RJ45

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
CCTV Camera Tester 
BNC 
RJ45 
Yes 
10 m
Hub Blink 
Ping Test 
PoE Testing 
Traceroute Test 
Video Performance Test 
Wire Map 
Series:SecuriTEST

Select attributes and click search to find other products that match your specification

Product Information

Family Information

SecuriTEST IP is an installation and troubleshooting tester for digital/IP, HD coax and analogue CCTV camera systems.With a single tester that can power, configure and document, SecuriTEST IP increases productivity from start to finish. 

Supply power to cameras via PoE/PoE+ (Power over Ethernet) or standard 12V DC power using its internal Li-Ion battery, eliminating the need for external power adapters and injectors. 

The QuickIP™ feature allows installers who are new to IP camera systems to quickly and easily connect to cameras without being network experts. 

Create professional test reports including video screenshots to verify the job has been completed successfully and reduce unpaid call backs. 

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin China (CN)
Manufacturer Trend Networks
Gross weight (incl. package) 2430 Gram
Dimensions (incl. package) 320 x 290 x 95 MM
Customs number 9030.3100
UNSPSC (v5.03) 41113702
EAN 783250788477