Seasonic 400W ATX Power Supply, 100 → 240V ac Input, 3.3V Output, 400WSSP-400ES2
SSP-400ES2 - Seasonic 400W ATX Power Supply, 100 → 240V ac Input, 3.3V Output, 400W
304-87-785
SSP-400ES2
Manufacturer:Seasonic
New to us
Image is for illustrative purposes only. Please refer to product description.
SSP-400ES2 - Seasonic 400W ATX Power Supply, 100 → 240V ac Input, 3.3V Output, 400W
304-87-785
SSP-400ES2
Manufacturer:Seasonic
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Better World Product: Yes Better World Verification: 80 PLUS Bronze Efficiency: 80 % Maximum Input Voltage: 240 V ac Maximum Output Voltage: 12 V Minimum Input Voltage: 100 V ac Number of Outputs: 5 Output Current: 30 A Power: 400 W Product Type: ATX Power Supply Standards/Approvals: No
Previous Article Number
680223
Additional information
Country of origin China (CN)
Manufacturer Seasonic
Gross weight (incl. package) 1788 Gram
Dimensions (incl. package) 323 x 233 x 133 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004


