Seasonic 300W PC Power Supply, 100 → 240V ac Input, -12 V dc, 3.3 V dc, 5 V dc, 12 V dc OutputSSP-300SFB
SSP-300SFB - Seasonic 300W PC Power Supply, 100 → 240V ac Input, -12 V dc, 3.3 V dc, 5 V dc, 12 V dc Output
304-85-805
SSP-300SFB
Manufacturer:Seasonic
New to us
Image is for illustrative purposes only. Please refer to product description.
SSP-300SFB - Seasonic 300W PC Power Supply, 100 → 240V ac Input, -12 V dc, 3.3 V dc, 5 V dc, 12 V dc Output
304-85-805
SSP-300SFB
Manufacturer:Seasonic
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Better World Product: Yes Better World Verification: 80 PLUS Bronze Depth: 63.5 mm Length: 10 mm Number of Outputs: 6 Output Current: 800 A Product Type: PC Power Supply Series: SSP-250/300SFB ACTIVE PFC F3 Standards/Approvals: TUV|RCM|cUL|cTUVus|CCC|FCC|CE|BSMI|CB Width: 125 mm
Previous Article Number
678228
Additional information
Country of origin China (CN)
Manufacturer Seasonic
Gross weight (incl. package) 1114 Gram
Dimensions (incl. package) 164 x 144 x 81 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004




