1 min order
Sealer Spray 400ml ClearSCOTCH1601
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Usage Note
- As a protective coating on electrical connections, switches, switchgear, terminal boards, electronic components, printed circuits, coils, windings and laminated cores. In addition, for use on electrical equipment in vehicules and for repairing electric motors. Also suitable as a flexible covering on construction drawings and similar items.
Legislation and compliance
RoHS
Not Applicable - out of scope. Learn more
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Signal Word Danger
Hazard Statements
- H222:Extremely flammable aerosol
- H229:Pressurized container: may burst if heated
- H315:Causes skin irritation
- H319:Causes serious eye irritation
- H336:May cause drowsiness or dizziness
- H373:May cause damage to organs ( state all organs affected, if known) through prolonged or repeated exposure (state route of exposure if it is conclusively proven that no other routes of exposure cause the hazard)
Article Information
Clear insulating and covering paint based on alkyd resin. It “hardens” into a flexible and resistant film, with excellent adhesion to most common surfaces such as metal, glass, plastic, wood, etc. Scotch™ 1601 is resistant to UV-rays, acids, oil and alkalis, it is moisture and weatherproof and is especially characterized by its high dielectric strength.
Previous Article Number
337369
Additional information
Country of origin Germany (DE)
Manufacturer 3M
Gross weight (incl. package) 390 Gram
Dimensions (incl. package) 200 x 65 x 65 MM
Customs number 3506.1000
UNSPSC (v5.03) 44102904
EAN 4001895305825