RND 455-00599 - Sealed Metal Enclosure 202x142x55mm Aluminium Alloy Aluminium IP67
300-95-917
RND 455-00599
Manufacturer:RND
Image is for illustrative purposes only. Please refer to product description.
RND 455-00599 - Sealed Metal Enclosure 202x142x55mm Aluminium Alloy Aluminium IP67
300-95-917
RND 455-00599
Manufacturer:RND
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
Sealed aluminium enclosures for external use: ideal for industrial and automated engineering
- Powder coated aluminium box
- Provides protection against dust and moisture according to the standard IP67
- Wall mounting holes and fixing screws are outside the sealing area for real sealing protection
- M4 screws included for assembly cover to body
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
293391
Additional information
Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 671 Gram
Dimensions (incl. package) 225 x 160 x 60 MM
Customs number 7612.9000
UNSPSC (v5.03) 31261502
EAN 653415240143