SD37 37 Way Straight Screw D-Sub ConnectorMale, with Jack Screw, Male, Solder CupSD37P
SD37P - SD37 37 Way Straight Screw D-Sub ConnectorMale, with Jack Screw, Male, Solder Cup
305-23-218
SD37P
Manufacturer:L-Com
New to us
Image is for illustrative purposes only. Please refer to product description.
SD37P - SD37 37 Way Straight Screw D-Sub ConnectorMale, with Jack Screw, Male, Solder Cup
305-23-218
SD37P
Manufacturer:L-Com
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Connector Gender: Male Connector Type D: D-Subminiature Contact Gender: Male Contact Material: Copper Alloy Contact Plating: Gold Flash D-Sub Shell Size: 4 Housing Material: Steel Maximum Operating Temperature: 105 °C Minimum Operating Temperature: -55 °C Mount Type: Screw Mounting Hardware: Jack Screw Number of Contacts: 37 Orientation: Straight Pitch: 2.77 mm Product Type: D-Sub Connector Series: SD37 Standards/Approvals: CE2011/65/EU|RoHS Termination Type: Solder Cup Voltage: 1000 Vrms
Previous Article Number
715420
Additional information
Country of origin China (CN)
Manufacturer L-Com
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 10 x 10 x 10 MM
Customs number 8536.6900
UNSPSC (v5.03) 39121402
