SD-50 50 Way Straight Screw D-Sub ConnectorMale, with Jack Screw, Male, Solder CupSD50P
SD50P - SD-50 50 Way Straight Screw D-Sub ConnectorMale, with Jack Screw, Male, Solder Cup
305-20-617
SD50P
Manufacturer:L-Com
New to us
Image is for illustrative purposes only. Please refer to product description.
SD50P - SD-50 50 Way Straight Screw D-Sub ConnectorMale, with Jack Screw, Male, Solder Cup
305-20-617
SD50P
Manufacturer:L-Com
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Connector Gender: Male Connector Type D: D-Sub Contact Gender: Male Contact Material: Copper Alloy Contact Plating: Gold D-Sub Shell Size: 5 Housing Material: Connector Insulator: Thermoplastic|Connector (Shell): Steel Maximum Operating Temperature: 105 °C Minimum Operating Temperature: -55 °C Mount Type: Screw Mounting Hardware: Jack Screw Number of Contacts: 50 Orientation: Straight Pitch: 2.79 mm Product Type: D-Sub Connector Series: SD-50 Standards/Approvals: RoHS|CE2011/65/EU Termination Type: Solder Cup Voltage: 1000 Vrms
Previous Article Number
711606
Additional information
Country of origin China (CN)
Manufacturer L-Com
Gross weight (incl. package) 17 Gram
Dimensions (incl. package) 150 x 100 x 15 MM
Customs number 8536.6900
UNSPSC (v5.03) 39121402
