3 min order
Screwless terminal, Cage Clamp, 2 Poles, 500V, 24A, 0.08 ... 2.5mm², Grey261-301/341-000
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
A small, modular block with spring connectors. With two or four connectors per section. The sections are snapped together and the block is completed with an end plate. For securing onto a flat surface with screws, or DIN rails (35 mm) with the help of mounting feet on the end plates.
- 2 or 4-conductor through series terminal with pull-spring connection
- Screw-type mounting foot for mounting on mounting rail, 35 mm
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
505027
Paper catalogue
2016/17 p. 1039
Additional information
Country of origin Germany (DE)
Manufacturer Wago
Gross weight (incl. package) 3 Gram
Dimensions (incl. package) 30 x 27 x 10 MM
Customs number 8536.6953
UNSPSC (v5.03) 39121432
EAN 4044918617918