Change of Payment Information for Distrelec Schweiz AG: Please note we will be changing our bank account on 05/11/2025 and have sent out an email containing the new details. Please amend your records to make sure payments from 05/11/2025 are made to our new bank account. If you have any questions, please don’t hesitate to contact our customer service team.
Change of Payment Information for Distrelec Schweiz AG: Please note we will be changing our bank account on 05/11/2025 and have sent out an email containing the new details. Please amend your records to make sure payments from 05/11/2025 are made to our new bank account. If you have any questions, please don’t hesitate to contact our customer service team.
Business
Private
CHFExc. Vat
Schottky Diode, 5A, 40V, SOD-128PMEG4050EP

PMEG4050EP - Schottky Diode, 5A, 40V, SOD-128

304-45-851
PMEG4050EP
Alias: 7805405
Manufacturer:NXP

New to us
Schottky Diode, 5A, 40V, SOD-128

Image is for illustrative purposes only. Please refer to product description.

PMEG4050EP - Schottky Diode, 5A, 40V, SOD-128

304-45-851
PMEG4050EP
Alias: 7805405
Manufacturer:NXP

Product specifications
Single 
5 A
40 V
490 mV
30 uA

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • High-speed switching
  • Voltage clamping
  • Low capacitance
  • AEC-Q101 qualified

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Hong Kong (HK)
Manufacturer NXP
Gross weight (incl. package) 7 Gram
Dimensions (incl. package) 114 x 70 x 5 MM
Customs number 8541.1000
UNSPSC (v5.03) 32111504