1 min order
1 to 4 SATA II and SAS Switch 3.5" BayEX-3465
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
EX-3465, 4x SATA cable set, 5 1/4" frame, Manual
Family Information
Up to four hard drives can be connected to one SATA port using this changeover switch. The desired drive is selected by pushing a button. The other drives remain disconnected from the system. This allows a single PC to be used with different operating systems or by several users, for example.
- 4 connections for SATA hard drives (SATA150/SATA300)
- Connected to SATA port of motherboard or SATA controller
- Changeover takes place using a pushbutton
- Changeover during operation only with ''Hot Plug&Play'' motherboards or EX-3500, EX-3501 controller
- Lockable, no hard drive access when closed
- Easy to install in a 5¼'' or 3½'' slot
- Scope of delivery includes connecting cable
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Support hard drives up to 6 TB
- Chipset: Silicon Image SIL-3726
Previous Article Number
869896
Additional information
Country of origin Taiwan (TW)
Manufacturer Exsys
Gross weight (incl. package) 634.1 Gram
Dimensions (incl. package) 250 x 174 x 60 MM
Customs number 8473.3000
UNSPSC (v5.03) 43172009
EAN 4718359034657