Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Safety Padlock, Pack of 6, Keyed Different, Green051345
051345 - Safety Padlock, Pack of 6, Keyed Different, Green, Brady
301-08-392
051345

Safety Padlock, Pack of 6, Keyed Different, Green

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
6 
Green 
No 
Engraving on Front & Back 
Polyamide (PA) 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Brady Safety Padlocks are the ultimate locks for all of your safety and security needs! Unique cylinder is insulated to protect workers from shocks when key is inserted and is 6-pin precision-machined for more unique key cuts and better tamper resistance. Reserved, paracentric keyway provides optimal security and the special design prohibits the key from being released until the padlock shackle is closed. Locks are compact and lightweight and resist impact, temperature, chemicals and corrosion. Their non-conductive, non-sparking body features a ribbed design for easier gripping and handling. 1 key supplied with each lock. Key retaining (Key won’t release until the padlock shackle is securely closed). 

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Brady
Gross weight (incl. package) 695 Gram
Dimensions (incl. package) 140 x 100 x 50 MM
Customs number 8301.1000
UNSPSC (v5.03) 46171511
EAN 754473513450