1 min order
Safety Transformer 230 VAC 23.3 VAC 20VAPFS20S 230/23,3
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Order Note
Secondary cable assembly ordered separately
Family Information
- Plug-in, direct connection to earthed or unearthed mains outlet
- Galvanically isolated primary and secondary IC
- Dual-insulated design (class II)
- Secondary side: 2 pole AMP connector with locking
- Integral PTC protection, resets when power is cut
- Enclosure of self-extinguishing thermoplastic
- Manufacturing standard EN61558
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
925029
Paper catalogue
2016/17 p. 1572
Paper catalogue
2013/14 p. 1021
Additional information
Country of origin Sweden (SE)
Manufacturer Tufvassons Transformator
Gross weight (incl. package) 537 Gram
Dimensions (incl. package) 102 x 95 x 70 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121002