Business
Private
CHFExc. Vat
Safety Test Lead PVC 32A Nickel-Plated Brass 1m 2.5mm² RedMLS WS 100/2.5 RED

MLS WS 100/2.5 RED - Safety Test Lead PVC 32A Nickel-Plated Brass 1m 2.5mm² Red

140-22-203
MLS WS 100/2.5 RED
Alias: 934 088-101
Manufacturer:SKS Hirschmann Test & Measurement

Safety Test Lead PVC 32A Nickel-Plated Brass 1m 2.5mm² Red

Image is for illustrative purposes only. Please refer to product description.

MLS WS 100/2.5 RED - Safety Test Lead PVC 32A Nickel-Plated Brass 1m 2.5mm² Red

140-22-203
MLS WS 100/2.5 RED
Alias: 934 088-101
Manufacturer:SKS Hirschmann Test & Measurement

Product specifications
Banana Plug, 4 mm, Stackable 
Banana Plug, 4 mm, Stackable 
1 kV
1 kV
32 A

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Safety test lead, at either end 4 mm diameter safety connector with onward connection capability (4mm socket). Nickel-plated copper beryllium contact spring. Highly flexible, double insulated stranded lead, shatter-proof grip sleeve and lead. Built in colour indicator for easy identification of insulation damages.

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Austria (AT)
Gross weight (incl. package) 53 Gram
Dimensions (incl. package) 90 x 90 x 30 MM
Customs number 8544.4221
UNSPSC (v5.03) 39121402
EAN 4250260202997