Business
Private
CHFExc. Vat
Safety Test Lead PVC 16A Nickel-Plated Brass 1m 1mm² BlackPL 2600 S BLACK

PL 2600 S BLACK - Safety Test Lead PVC 16A Nickel-Plated Brass 1m 1mm² Black

140-22-275
PL 2600 S BLACK
Alias: 934 159-100
Manufacturer:SKS Hirschmann Test & Measurement

Safety Test Lead PVC 16A Nickel-Plated Brass 1m 1mm² Black

Image is for illustrative purposes only. Please refer to product description.

PL 2600 S BLACK - Safety Test Lead PVC 16A Nickel-Plated Brass 1m 1mm² Black

140-22-275
PL 2600 S BLACK
Alias: 934 159-100
Manufacturer:SKS Hirschmann Test & Measurement

Product specifications
Probe Tip, 4 mm 
Banana Plug, 4 mm 
1 kV
1 kV
16 A

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Both the test probe and touch-protected plug with rigid insulated sleeve are equipped with a caged spring for 4 mm sockets
  • The test probe is provided with a protection cap
  • Highly flexible, double insulated wire

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Austria (AT)
Gross weight (incl. package) 40 Gram
Dimensions (incl. package) 100 x 100 x 30 MM
Customs number 8544.4221
UNSPSC (v5.03) 39121402
EAN 4250260208777