Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFexc. VAT
All
Cart
All
Safety test equipment set, Suitable for: 4mm Safety SystemsPMS SKS SAFETY

PMS SKS SAFETY - Safety test equipment set, Suitable for: 4mm Safety Systems, SKS Hirschmann Test & Measurement

110-45-223
PMS SKS SAFETY
932 795-001

Offer
Safety test equipment set, Suitable for: 4mm Safety Systems

Image is for illustrative purposes only. Please refer to product description.

PMS SKS SAFETY - Safety test equipment set, Suitable for: 4mm Safety Systems, SKS Hirschmann Test & Measurement

110-45-223
PMS SKS SAFETY
932 795-001

Product specifications
4mm Safety Systems 
Black, Red 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • KLEPS 2600: Clamp-type test probe with rotating grip jaws and flexible shaft for clamping of pins and wires up to ø 4 mm
  • PRUEF 2600: Test probe with slender stainless steel tip for penetration of insulation and oxide layers
  • AK 2 B: Contact-protected crocodile clip for clamping of finest wires, clamping range up to a maximum of 9.5 mm bolt diameter
  • MLS WS 50/1: Safety test lead with 4 mm safety plugs on both sides and onward connection capability (length: 50 cm)
  • MLS WS 100/1: Safety test lead with 4 mm safety plugs on both sides and onward connection capability (length: 100 cm)
  • MLS WS 200/1: Safety test lead with 4 mm safety plugs on both sides and onward connection capability (length: 200 cm)

Legislation and compliance

REACH Regulation
SVHC 7439-92-1 (Lead)

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 495 Gram
Dimensions (incl. package) 140 x 125 x 65 MM
Customs number 8544.4229
UNSPSC (v5.03) 39121402
EAN 4250260215737