1 min order
Safety Switch, IP67, Cable, 3 mRE21-SA03
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Response range up to 9 mm
- 2 or 3 contacts
- LED status indicator (RE27)
- Sensors with plug connector or connected cable
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
319429
Additional information
Country of origin Malaysia (MY)
Manufacturer Sick
Gross weight (incl. package) 0.201 Kilogram
Dimensions (incl. package) 215 x 150 x 45 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121535