Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Safety Socket ø4mm Blue 20A 1kV Nickel-Plated66.9684-23
66.9684-23 - Safety Socket ø4mm Blue 20A 1kV Nickel-Plated, Stäubli Electrical Connectors
140-21-812
66.9684-23
XUB-G BLUE

Safety Socket ø4mm Blue 20A 1kV Nickel-Plated

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Socket 
4 mm
Blue 
1 kV
20 A
Series:XUB-G Series

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 9.6 Gram
Dimensions (incl. package) 40 x 15 x 10 MM
Customs number 8536.9080-999
UNSPSC (v5.03) 39121402