Safety Harness, 140 kg Max, Extra Large, Standard, Extra Small, Steel / Polyester10205850
10205850 - Safety Harness, 140 kg Max, Extra Large, Standard, Extra Small, Steel / Polyester
305-19-475
10205850
Manufacturer:MSA Safety
New to us
Image is for illustrative purposes only. Please refer to product description.
10205850 - Safety Harness, 140 kg Max, Extra Large, Standard, Extra Small, Steel / Polyester
305-19-475
10205850
Manufacturer:MSA Safety
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Adjustable Straps: Chest Belt Included: Yes Buckle Type: Double Back Self-Locking Harness Material: Steel|Polyester|Chest Buckle: Steel|D-Ring: Steel Harness Size: Extra Large|Standard|Extra Small Padding Location: Waist (Version with Waist Belt) Product Type: Safety Harness Standards/Approvals: EN 1497:2007 (Version with Shoulder Loops)|EN 358:2018 (Version with Waist Belt)|EN 361:2002 Weight Capacity: 140 kg
Previous Article Number
733509
Additional information
Country of origin Mexico (MX)
Manufacturer MSA Safety
Gross weight (incl. package) 3100 Gram
Dimensions (incl. package) 250 x 190 x 110 MM
Customs number 6307.9099-911
UNSPSC (v5.03) 46181504
EAN 641817192191
