Safety Harness, 140 kg Max, Extra Large, Standard, Extra Small, Polyester10206046
10206046 - Safety Harness, 140 kg Max, Extra Large, Standard, Extra Small, Polyester
305-19-477
10206046
Manufacturer:MSA Safety
New to us
Image is for illustrative purposes only. Please refer to product description.
10206046 - Safety Harness, 140 kg Max, Extra Large, Standard, Extra Small, Polyester
305-19-477
10206046
Manufacturer:MSA Safety
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Adjustable Straps: Shoulder|Chest Belt Included: Yes Buckle Type: Bayonet Harness Material: Polyester Harness Size: Extra Large|Standard|Extra Small Padding Location: Waist (Version with Waist Belt) Product Type: Safety Harness Standards/Approvals: EN 358:2018 (Version with Waist Belt)|EN 1497:2007 (Version with Shoulder Loops)|EN 361:2002 Weight Capacity: 140 kg
Previous Article Number
733511
Additional information
Country of origin Mexico (MX)
Manufacturer MSA Safety
Gross weight (incl. package) 2100 Gram
Dimensions (incl. package) 250 x 190 x 110 MM
Customs number 6307.9099-911
UNSPSC (v5.03) 46181504
EAN 641817189474
