1 min order
Safe 444 x 305 x 244 mmVT-SB 250
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
No Information
REACH Regulation No SVHC
Article Information
All safes are equipped with a VT-110 or VT-120 electronic lock.
Features: user code; emergency opening code; concealed emergency opening lock; 2 keys; 4 x 1.5 V batteries.
- Gehäuse und Türe einwandig
- Gehäusestärke 3 mm, Türblatt 6 mm
- 1-seitige Türverriegelung
- Innenliegende Türscharniere
- 4 Rückwand- und 4 Bodenverankerungs-Löcher
Previous Article Number
677719
Additional information
Country of origin Taiwan (TW)
Manufacturer Rieffel Tresor
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 465 x 275 x 275 MM
Customs number 8303.0000
UNSPSC (v5.03) 44111605
EAN 7640115313874