1236466 - RSDM3055A Bench Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max
Image is for illustrative purposes only. Please refer to product description.
1236466 - RSDM3055A Bench Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max
Select attributes and click search to find other products that match your specification
Legislation and compliance
Article Information
AC Current Accuracy: 0.5 % AC Voltage Accuracy: 0.2 % DC Current Accuracy: 0.055 % DC Voltage Accuracy: 0.015 % Display Type: Digital Functions Measured: Continuity|DC Current|AC Current|Diode|Capacitance|Frequency|Temperature|DC Voltage|Resistance|Period|AC Voltage Height: 105 mm Length: 282 mm Maximum AC Current Measurement: 10 A Maximum AC Voltage Measurement: 750 V ac Maximum DC Current Measurement: 10 A Maximum DC Voltage Measurement: 1000 V Maximum Frequency: 1 MHz Maximum Resistance Measurement: 100 mOhm Model Number: RSDM3055A Multimeter Type: Bench Power Source: Mains Product Type: Multimeter Resistance Measurement Accuracy: 0.02 % Safety Category Level: CAT I|CAT II Safety Category Voltage: 1000 V Standards/Approvals: No True RMS: Yes Weight: 3.3 kg Width: 260 mm


