RS485 Media Converter, 115 Mbps7XV56500CA00
7XV56500CA00 - RS485 Media Converter, 115 Mbps
305-21-594
7XV56500CA00
Manufacturer:Siemens
New to us
Image is for illustrative purposes only. Please refer to product description.
7XV56500CA00 - RS485 Media Converter, 115 Mbps
305-21-594
7XV56500CA00
Manufacturer:Siemens
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Connection Port: RS485 Maximum Operating Temperature: 85 °C Minimum Operating Temperature: -40 °C Network Speed: 115 Mbps Number of Outputs: 1 Product Type: Media Converter Standards/Approvals: RoHS|CE|UL Listed
Previous Article Number
712930
Additional information
Country of origin Germany (DE)
Manufacturer Siemens
Gross weight (incl. package) 1180 Gram
Dimensions (incl. package) 380 x 260 x 260 MM
Customs number 8517.6200
UNSPSC (v5.03) 43172005
EAN 4025515717331
