Business
Private
CHFExc. Vat
Rotary Switch, Poles = 1, Positions = 16, 22.5°, PCBCBS1-1X16B

CBS1-1X16B - Rotary Switch, Poles = 1, Positions = 16, 22.5°, PCB

135-49-682
CBS1-1X16B
Manufacturer:EBE Group

New to us
Rotary Switch, Poles = 1, Positions = 16, 22.5°, PCB

Image is for illustrative purposes only. Please refer to product description.

CBS1-1X16B - Rotary Switch, Poles = 1, Positions = 16, 22.5°, PCB

135-49-682
CBS1-1X16B
Manufacturer:EBE Group

Product specifications
60 V 
No 
100 mA 
Pins 
6 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Plastic locking mechanism
  • Central fixing M10 x 0.75
  • PCB direct plug connection
  • Soldering connections
  • Binary coding

Legislation and compliance

RoHS
Under Review. Learn more

Additional information

Country of origin Germany (DE)
Manufacturer EBE Group
Gross weight (incl. package) 42 Gram
Dimensions (incl. package) 49 x 30 x 47 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121510