Business
Private
CHFExc. Vat
Rotary Switch, Poles = 1, Positions = 10, 36°, PCBCBS1-1X10B

CBS1-1X10B - Rotary Switch, Poles = 1, Positions = 10, 36°, PCB

135-49-680
CBS1-1X10B
Manufacturer:EBE Group

New to us
Rotary Switch, Poles = 1, Positions = 10, 36°, PCB

Image is for illustrative purposes only. Please refer to product description.

CBS1-1X10B - Rotary Switch, Poles = 1, Positions = 10, 36°, PCB

135-49-680
CBS1-1X10B
Manufacturer:EBE Group

Product specifications
60 V 
No 
100 mA 
Pins 
6 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Plastic locking mechanism
  • Central fixing M10 x 0.75
  • PCB direct plug connection
  • Soldering connections
  • Binary coding

Legislation and compliance

RoHS
Under Review. Learn more

Additional information

Country of origin Germany (DE)
Manufacturer EBE Group
Gross weight (incl. package) 45 Gram
Dimensions (incl. package) 120 x 115 x 35 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121510