Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Rotary Switch, 90°, Latching Function, Screw TerminalL21KE03E
L21KE03E - Rotary Switch, 90°, Latching Function, Screw Terminal, Baco
135-12-416
L21KE03E

Rotary Switch, 90°, Latching Function, Screw Terminal

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2 
IP66 
Screw Terminal 
No 
39.7 mm
Standards Met:IEC 60947-5-1

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Complete device,
  • Screw connection terminals
  • 10-year guarantee

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Baco
Gross weight (incl. package) 35 Gram
Dimensions (incl. package) 75 x 45 x 30 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121510