Rotary Switch Actuators Latching Function Handle Black IP65 04 Series Selector Switches704.101.0
704.101.0 - Rotary Switch Actuators Latching Function Handle Black IP65 04 Series Selector Switches
135-54-417
704.101.0
Manufacturer:EAO
Offer
Image is for illustrative purposes only. Please refer to product description.
704.101.0 - Rotary Switch Actuators Latching Function Handle Black IP65 04 Series Selector Switches
135-54-417
704.101.0
Manufacturer:EAO
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Order Note
All parts ordered separately
Family Information
- Modular switching system with many possibilities
- Numerous selections of actuators, lenses and accessories
- Flush or recessed mounting
- Push or rotary for max 3 switching modules
- 4 types of switching modules with different functions
- Push button for momentary or latching function, rotary switch not momentary
- Panel hole 22.5 mm, flush-mounting
- Panel hole 30.5 mm, recessed mounting
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Raised installation
Previous Article Number
221415
Paper catalogue
2016/17 p. 1256
Paper catalogue
2013/14 p. 1594
Additional information
Country of origin Switzerland (CH)
Manufacturer EAO
Gross weight (incl. package) 39 Gram
Dimensions (incl. package) 105 x 70 x 30 MM
Customs number 8538.9040-999
UNSPSC (v5.03) 39121533
EAN 5059040045170


