Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Rocker Switch, 10 A, 1CO, 250V, ON-OFF, BlackR13112LPLA
R13112LPLA - Rocker Switch, 10 A, 1CO, 250V, ON-OFF, Black, Bulgin Limited
300-91-948
R13112LPLA

Offer
Rocker Switch, 10 A, 1CO, 250V, ON-OFF, Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1CO 
Quick Connect Terminal, 4.8 mm 
Panel Mount 
250 V
Yes 
Standards Met:UL ListedCSA

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Front panel mounting

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Tunisia (TN)
Manufacturer Bulgin Limited
Gross weight (incl. package) 6.1 Gram
Dimensions (incl. package) 33 x 23 x 23 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121506