Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Rocker Switch 1CO (ON)-OFF-(ON) Black / IvoryWR18BTN
WR18BTN - Rocker Switch 1CO (ON)-OFF-(ON) Black / Ivory, NKK
301-14-286
WR18BTN

No longer available. View product category

Rocker Switch 1CO (ON)-OFF-(ON) Black / Ivory

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
17.2 x 34.2 mm 
IP60 
IP67 
1CO 
Screw Lug Terminal 
30 V
Standards Met:UL 94 V-0

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Added protection from enviromental elements
  • Minimal contact bounce
  • Heat resistant outer housing

Legislation and compliance

REACH Regulation
SVHC 7439-92-1 (Lead)
SCIP SSN820aebe5-a8d0-4012-b8b5-ed240437d68c

Additional information

Country of origin China (CN)
Manufacturer NKK
Gross weight (incl. package) 21 Gram
Dimensions (incl. package) 65 x 200 x 200 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121506