Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Rocker Switch, 20 A, DPST, 250V, ON-OFF, IP65, Black / Green1935.3118
1935.3118 - Rocker Switch, 20 A, DPST, 250V, ON-OFF, IP65, Black / Green, Marquardt
135-04-677
1935.3118

Rocker Switch, 20 A, DPST, 250V, ON-OFF, IP65, Black / Green

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
30 x 22 mm 
IP65 
I-O (White) 
DPST 
250 V
Standards Met:UL ListedCSAENEC

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • With integrated seal for dust and sprayed water protection up to IP 65
  • No separate protective cap required
  • Distinctive activation characteristic
  • Simple lock-in assembly
  • Fixed seating in device cut-out through tolerance compensation ribs on switch housing

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Marquardt
Gross weight (incl. package) 13 Gram
Dimensions (incl. package) 36 x 27 x 38 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121506