Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Rocker Switch, 12 A, 1NO, 250V, ON-OFF, IP40, Black1881.1103
1881.1103 - Rocker Switch, 12 A, 1NO, 250V, ON-OFF, IP40, Black, Marquardt
135-03-132
1881.1103

Rocker Switch, 12 A, 1NO, 250V, ON-OFF, IP40, Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
IP40 
I-O (White) 
1NO 
Quick Connect Terminal 
Panel Mount 
Standards Met:UL ListedCSAENEC

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Snap-in assembly
  • Low built-in depth
  • Shapely design
  • Distinctive activation characteristic
  • Without signal lamp

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Marquardt
Gross weight (incl. package) 3 Gram
Dimensions (incl. package) 21 x 21 x 21 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121506