Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Rocker Switch, 5 A, 2NO, 250V, ON-OFF, IP55, Black7932575
7932575 - Rocker Switch, 5 A, 2NO, 250V, ON-OFF, IP55, Black, RS PRO
304-03-522
7932575

New to us
Rocker Switch, 5 A, 2NO, 250V, ON-OFF, IP55, Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
IP55 
O-I 
2NO 
Quick Connect Terminal, 4.8 mm 
Panel Mount 
Standards Met:UL 94 V-2VDE

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RS PRO
Gross weight (incl. package) 6 Gram
Dimensions (incl. package) 71 x 63 x 31 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121506
EAN 5056112159353