Business
Private
CHFExc. Vat
Rocker Switch, 4 A, 2NO, 250V, ON-OFF, IP40, Black / Green1855.1108

1855.1108 - Rocker Switch, 4 A, 2NO, 250V, ON-OFF, IP40, Black / Green

135-02-960
1855.1108
Manufacturer:Marquardt

Rocker Switch, 4 A, 2NO, 250V, ON-OFF, IP40, Black / Green

Image is for illustrative purposes only. Please refer to product description.

1855.1108 - Rocker Switch, 4 A, 2NO, 250V, ON-OFF, IP40, Black / Green

135-02-960
1855.1108
Manufacturer:Marquardt

Product specifications
Rocker 
Yes 
4 A 
Quick Connect Terminal, 4.8 mm 
Polyamide 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Distinctive activation characteristic
  • Simple lock-in assembly
  • Fixed seating in device cut-out through tolerance compensation ribs on switch housing

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Marquardt
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 25 x 20 x 15 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121506