Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Rocker Switch, 20 A, 2NO, 250V, ON-OFF, IP40, Red1858229
1858229 - Rocker Switch, 20 A, 2NO, 250V, ON-OFF, IP40, Red, RS PRO
304-02-805
1858229

New to us
Rocker Switch, 20 A, 2NO, 250V, ON-OFF, IP40, Red

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
28.2 x 22.3 mm 
IP40 
O-I 
2NO 
250 VAC
Standards Met:ENECCQCCEUL RecognizedUKCA

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RS PRO
Gross weight (incl. package) 14 Gram
Dimensions (incl. package) 85 x 74 x 28 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121506