Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Rocker Switch, 20 A, 1NO, 250V, ON-OFF, Black / RedRND 210-00706
RND 210-00706 - Rocker Switch, 20 A, 1NO, 250V, ON-OFF, Black / Red, RND
301-87-237
RND 210-00706

Rocker Switch, 20 A, 1NO, 250V, ON-OFF, Black / Red

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
30 x 11 mm 
1NO 
250 V
Faston Terminal, 6.3 x 0.8 mm 
Panel Mount 
Standards Met:ENECUL RecognizedCE

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Designed for panel mounting
  • Easy to install
  • Ideal for repair, maintenance and of panels, equipment, and appliances
  • Typical applications include medical appliances, coffee machines, fridges and freezers, power inlets, machine guarding, control panels

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Italy (IT)
Manufacturer RND
Gross weight (incl. package) 7 Gram
Dimensions (incl. package) 40 x 33 x 15 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121506
EAN 653415265931