Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Rocker Switch, 6 A, 1CO, 250V, (ON)-OFF-(ON), IP40, Black1838.1402
1838.1402 - Rocker Switch, 6 A, 1CO, 250V, (ON)-OFF-(ON), IP40, Black, Marquardt
135-03-136
1838.1402

Rocker Switch, 6 A, 1CO, 250V, (ON)-OFF-(ON), IP40, Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
30 x 11 mm 
IP40 
1CO 
Quick Connect Terminal, 4.8 mm 
Panel Mount 
Standards Met:UL ListedCSAENEC

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Distinctive activation characteristic
  • Simple lock-in assembly
  • Fixed seating in device cut-out through tolerance compensation ribs on switch housing

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Marquardt
Gross weight (incl. package) 6 Gram
Dimensions (incl. package) 32 x 24 x 35 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121506