Business
Private
CHFExc. Vat
Rocker Switch, 16 A, 2NO, 250V, ON-OFF, IP40, Black / Green1555.3108

1555.3108 - Rocker Switch, 16 A, 2NO, 250V, ON-OFF, IP40, Black / Green

135-03-083
1555.3108
Manufacturer:Marquardt

Rocker Switch, 16 A, 2NO, 250V, ON-OFF, IP40, Black / Green

Image is for illustrative purposes only. Please refer to product description.

1555.3108 - Rocker Switch, 16 A, 2NO, 250V, ON-OFF, IP40, Black / Green

135-03-083
1555.3108
Manufacturer:Marquardt

Product specifications
Rocker 
Yes 
16 A 
Quick Connect Terminal, 6.3 mm 
Polyamide 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • For activation peak currents up to 100 A
  • Mechanical forced opening with welding of contacts
  • Significant illumination through lens effect
  • Distinctive activation characteristic
  • Simple lock-in assembly
  • Fixed seating in device cut-out through tolerance compensation ribs on switch housing

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Tunisia (TN)
Manufacturer Marquardt
Gross weight (incl. package) 8.72 Gram
Dimensions (incl. package) 40 x 35 x 15 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121506