Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Rocker Switch, 16 A, 2CO, 250V, ON-OFF-ON, IP40, Black1839.3512
1839.3512 - Rocker Switch, 16 A, 2CO, 250V, ON-OFF-ON, IP40, Black, Marquardt
300-91-639
1839.3512

Rocker Switch, 16 A, 2CO, 250V, ON-OFF-ON, IP40, Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
30 x 22 mm 
IP40 
2CO 
Blade Terminal, 6.3 x 0.8 mm 
Panel Mount 
Standards Met:UL ListedCSAENEC

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Distinctive activation characteristic
  • Simple lock-in assembly
  • Fixed seating in device cut-out through tolerance compensation ribs on switch housing

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Tunisia (TN)
Manufacturer Marquardt
Gross weight (incl. package) 11 Gram
Dimensions (incl. package) 36 x 32 x 25 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121506