Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Rocker Switch, 12V, 10 A, 1NO, OFF-(ON), Red273003
273003 - Rocker Switch, 12V, 10 A, 1NO, OFF-(ON), Red, RS PRO
304-03-012
273003

New to us
Rocker Switch, 12V, 10 A, 1NO, OFF-(ON), Red

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1NO 
Quick Connect Terminal, 4.8 mm 
Panel Mount 
12 V
Yes 
Standards Met:VDEUL Recognized

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RS PRO
Gross weight (incl. package) 6 Gram
Dimensions (incl. package) 68 x 67 x 26 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121506
EAN 5056070924284