RJ45, 3 m, Yellow RJ45 to DualBoot RJ45 Polyurethane Sheath, Ethernet, 3m, Yellow09484747756030
09484747756030 - RJ45, 3 m, Yellow RJ45 to DualBoot RJ45 Polyurethane Sheath, Ethernet, 3m, Yellow
305-17-249
09484747756030
Manufacturer:HARTING
New to us
Image is for illustrative purposes only. Please refer to product description.
09484747756030 - RJ45, 3 m, Yellow RJ45 to DualBoot RJ45 Polyurethane Sheath, Ethernet, 3m, Yellow
305-17-249
09484747756030
Manufacturer:HARTING
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Cable Length: 3 m Connector Gender A: Male Connector Type A: Straight Connector Type B: Straight Jacket Colour: Yellow Jacket Material: Polyurethane LAN Category: Cat6a Product Type: Ethernet Cable Series: RJ45 Standards/Approvals: IEC
Previous Article Number
708482
Additional information
Country of origin Latvia (LV)
Manufacturer HARTING
Gross weight (incl. package) 156 Gram
Dimensions (incl. package) 216 x 197 x 52 MM
Customs number 8544.4200
UNSPSC (v5.03) 26121616


