RJ45 RJ45 Interface Converter - RJ45ABC4010-A
ABC4010-A - RJ45 RJ45 Interface Converter - RJ45
305-22-980
ABC4010-A
Manufacturer:Anybus
New to us
Image is for illustrative purposes only. Please refer to product description.
ABC4010-A - RJ45 RJ45 Interface Converter - RJ45
305-22-980
ABC4010-A
Manufacturer:Anybus
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Connector Type A: RJ45 Connector Type B: RJ45 Depth: 98 mm Height: 144 mm Maximum Operating Temperature: 70 °C Minimum Operating Temperature: -25 °C Mount Type: DIN Rail Nominal Supply Voltage: 12 to 30 V dc Product Type: Interface Converter Standards/Approvals: EN 55032 Class A|EN 61000-4-3|EN 55016-2-3 Class A|EN 61000-4-2|EN 61000-4-4|EN 61000-4-6|EN 61000-4-5 Weight: 150 g Width: 27 mm
Previous Article Number
715139
Additional information
Country of origin Sweden (SE)
Manufacturer Anybus
Gross weight (incl. package) 185 Gram
Dimensions (incl. package) 185 x 80 x 20 MM
Customs number 8517.6200
UNSPSC (v5.03) 26121603
