Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Industrial Ethernet Cable, PUR, 100Mbps, CAT5, RJ45 Plug / RJ45 Plug, 1.5m09 45 771 1164
09 45 771 1164 - Industrial Ethernet Cable, PUR, 100Mbps, CAT5, RJ45 Plug / RJ45 Plug, 1.5m, HARTING
125-37-841
09 45 771 1164

Industrial Ethernet Cable, PUR, 100Mbps, CAT5, RJ45 Plug / RJ45 Plug, 1.5m

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
RJ45 Plug 
RJ45 Plug 
4 
1.5 m
Green 
Series:RJ-45 Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Sturdy industrial design
  • Cable used: 2 x 2 x AWG22/7, copper, flexible, shielded
  • Versions: Flexible or drag chain compatible
  • Sheath material: PVC or PUR, color: Green
  • Fully shielded, 360° shield contact
  • Wiring: 4-pole, 1:1 (RJ45 contacts1/2 and 3/6)
  • Usable connector types: RJ45, extrusion coated

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer HARTING
Gross weight (incl. package) 148 Gram
Dimensions (incl. package) 310 x 155 x 10 MM
Customs number 8544.4221
UNSPSC (v5.03) 43172001