1 min order
O-Ring Manufacturing Kit40763
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Kit contents: round nitrile rubber in 5 different sizes, cutting template, knife, 20 g Loctite 406 adhesive, storage case
Family Information
- For the fast production of O-rings
- Easy to create, ready in seconds
- 5 different diameters 1.6, 2.4, 3, 5.7 and 8.4 mm
Legislation and compliance
RoHS
No Information
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Signal Word Warning
Hazard Statements
- H315:Causes skin irritation
- H319:Causes serious eye irritation
- H335:May cause respiratory irritation
Article Information
Previous Article Number
969652
Paper catalogue
2013/14 p. 2351
Additional information
Country of origin Italy (IT)
Manufacturer Loctite
Gross weight (incl. package) 540 Gram
Dimensions (incl. package) 270 x 240 x 50 MM
Customs number 4016.9300
UNSPSC (v5.03) 31161816