Right Angle, PanelMale- 1 Port Type USB Type B USB ConnectorUSB 2.0, Male, Right AngleUAD2.0MB5-1
UAD2.0MB5-1 - Right Angle, PanelMale- 1 Port Type USB Type B USB ConnectorUSB 2.0, Male, Right Angle
305-20-789
UAD2.0MB5-1
Manufacturer:L-Com
New to us
Image is for illustrative purposes only. Please refer to product description.
UAD2.0MB5-1 - Right Angle, PanelMale- 1 Port Type USB Type B USB ConnectorUSB 2.0, Male, Right Angle
305-20-789
UAD2.0MB5-1
Manufacturer:L-Com
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Connector Gender: Male Hazardous Area Certification: No Mount Type: Panel Number of Ports: 1 Orientation: Right Angle Product Type: USB Connector Series: UAD2.0MB5-1 Standards/Approvals: RoHS Termination Type: Plug-In USB Specification: USB 2.0 USB Type: USB Type B
Previous Article Number
712128
Additional information
Country of origin China (CN)
Manufacturer L-Com
Gross weight (incl. package) 8 Gram
Dimensions (incl. package) 150 x 100 x 9 MM
Customs number 8536.6900
UNSPSC (v5.03) 39121402
