Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Ribbon Cable 50x 0.08mm² Unscreened 30m191-2815-050
191-2815-050 - Ribbon Cable 50x 0.08mm² Unscreened 30m, Amphenol ICC
301-09-940
191-2815-050

No longer available. View alternative products

Ribbon Cable 50x 0.08mm² Unscreened 30m

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
60 pF/m
83 Ohm
49.9 mm
Unscreened 
50 
Series:191-2815
Standards Met:CEUL Listed

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

Max. length: 30 m

Family Information

  • Colour grey, first strand blue

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Amphenol ICC
Gross weight (incl. package) 2751 Gram
Dimensions (incl. package) 243 x 243 x 78 MM
Customs number 8544.4992
UNSPSC (v5.03) 26121624