Business
Private
CHFExc. Vat
Ribbon Cable 40x 0.08mm² UnscreenedHF365-40

HF365-40 - Ribbon Cable 40x 0.08mm² Unscreened

304-35-496
HF365-40
Alias: 7243352
Manufacturer:3M

Ribbon Cable 40x 0.08mm² Unscreened

Image is for illustrative purposes only. Please refer to product description.

HF365-40 - Ribbon Cable 40x 0.08mm² Unscreened

304-35-496
HF365-40
Alias: 7243352
Manufacturer:3M

Product specifications
7 
1.27 mm
40 
No 
0.08 mm²

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Max. length: 30 m

Family Information

  • Color grey, first strand red
  • Halogen-free

Legislation and compliance

Additional information

Country of origin United States (US)
Manufacturer 3M
Gross weight (incl. package) 360 Gram
Dimensions (incl. package) 203 x 178 x 51 MM
Customs number 8544.4992
UNSPSC (v5.03) 26121624
EAN 50051111951458