Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Ribbon Cable 14x 0.08mm² Unscreened 30m132-2801-014
132-2801-014 - Ribbon Cable 14x 0.08mm² Unscreened 30m, Amphenol ICC
301-17-515
132-2801-014

No longer available. View alternative products

Ribbon Cable 14x 0.08mm² Unscreened 30m

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
49 pF/m
100 Ohm
18.44 mm
Unscreened 
14 
Standards Met:UL 2697

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Max. length: 30 m

Family Information

  • Coloured strands
  • Twisted in pairs to prevent interference

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Netherlands (NL)
Manufacturer Amphenol ICC
Gross weight (incl. package) 1239 Gram
Dimensions (incl. package) 293 x 293 x 26 MM
Customs number 8544.4991
UNSPSC (v5.03) 26121624